Part Details for RDM35 by Banner Engineering Corp
Overview of RDM35 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDM35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8328
|
Newark | Machine-Mountable Remote Display Ivu, 3.5 In Diagonal With M12 Connector, Used With All Ivu Remote Sensors |Banner Engineering RDM35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$759.0000 | Buy Now |
DISTI #
2170-RDM35-ND
|
DigiKey | IVU REMOTE 3.5" DISPLAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$759.0000 | Buy Now |
DISTI #
778-RDM35
|
Mouser Electronics | Image Sensors Machine-Mountable Remote Display iVu, 3.5 in Diagonal with M12 Connector, Used with all iVu Remote Sensors | 0 |
|
$759.0000 | Order Now |
|
Neutron USA | Display iVu Machine-Mountable Remote Display 3.5 Inch Diagonal w/M12 29512 | 2 |
|
$1,906.4000 | Buy Now |