Part Details for RDM14S300J by Akahane Electronics Ind Corp
Overview of RDM14S300J by Akahane Electronics Ind Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RDM14S300J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S177000003929
|
Chip1Stop | 炭素皮膜抵抗器 RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.0245 / $0.0466 | Buy Now |
Part Details for RDM14S300J
RDM14S300J CAD Models
RDM14S300J Part Data Attributes
|
RDM14S300J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RDM14S300J
Akahane Electronics Ind Corp
Fixed Resistor, Carbon Film, 0.25W, 30ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RDM | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RDM14S300J
This table gives cross-reference parts and alternative options found for RDM14S300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDM14S300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDMF14S300J | RES,AXIAL,CARBON FILM,30 OHMS,250WV,5% +/-TOL,-350,350PPM TC | Akahane Electronics Ind Corp | RDM14S300J vs RDMF14S300J |
RDMF14TS300J | RES,AXIAL,CARBON FILM,30 OHMS,250WV,5% +/-TOL,-350,350PPM TC | Akahane Electronics Ind Corp | RDM14S300J vs RDMF14TS300J |