There are no models available for this part yet.
Overview of RDM14S152J by Akahane Electronics Ind Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RDM14S152J by Akahane Electronics Ind Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S177000003886
|
Chip1Stop | 炭素皮膜抵抗器 RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.0245 / $0.0466 | Buy Now |
CAD Models for RDM14S152J by Akahane Electronics Ind Corp
Part Data Attributes for RDM14S152J by Akahane Electronics Ind Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AKAHANE ELECTRONICS IND CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
28 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.85 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RDM
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,350 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for RDM14S152J
This table gives cross-reference parts and alternative options found for RDM14S152J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDM14S152J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDMF14TS152J | RES,AXIAL,CARBON FILM,1.5K OHMS,250WV,5% +/-TOL,-500,0PPM TC | Akahane Electronics Ind Corp | RDM14S152J vs RDMF14TS152J |
RDMF14TB152J | RES,AXIAL,CARBON FILM,1.5K OHMS,250WV,5% +/-TOL,-500,0PPM TC | Akahane Electronics Ind Corp | RDM14S152J vs RDMF14TB152J |
RDM14TB152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | Akahane Electronics Ind Corp | RDM14S152J vs RDM14TB152J |