Datasheets
RDLL22T50TR6318X41 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF

Part Details for RDLL22T50TR6318X41 by IBS Electronics Inc

Overview of RDLL22T50TR6318X41 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RDLL22T50TR6318X41

RDLL22T50TR6318X41 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RDLL22T50TR6318X41 Part Data Attributes

RDLL22T50TR6318X41 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
RDLL22T50TR6318X41 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 18 mm
Dielectric Material ALUMINUM
Length 41 mm
Manufacturer Series RDLL
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 50 V
Series RDLL
Terminal Pitch 7.5 mm

Alternate Parts for RDLL22T50TR6318X41

This table gives cross-reference parts and alternative options found for RDLL22T50TR6318X41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLL22T50TR6318X41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RDL22T50TR18X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDL22T50TR18X41
RDLL22T50TB18X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDLL22T50TB18X41
RDLLA22T50CF318X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDLLA22T50CF318X41
RDLLA22T50TB218X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDLLA22T50TB218X41
RDLLA22T50TR218X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDLLA22T50TR218X41
RDLL22T50TR2618X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDLL22T50TR2618X41
RDL22T50TR118X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDL22T50TR118X41
RDLLA22T50TR6318X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDLLA22T50TR6318X41
RDLL22T50CF118X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDLL22T50CF118X41
RDLL22T50TR18X41 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF IBS Electronics Inc RDLL22T50TR6318X41 vs RDLL22T50TR18X41

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDLL22T50TR6318X41 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDLL22T50TR6318X41 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RDLL22T50TR6318X41 would you like to use for your alert(s)?
  • Please alert me when RDLL22T50TR6318X41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDLL22T50TR6318X41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDLL22T50TR6318X41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDLL22T50TR6318X41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDLL22T50TR6318X41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDLL22T50TR6318X41 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: