Part Details for RDL100110S15 by XP Power
Overview of RDL100110S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RDL100110S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5682
|
Newark | Dc-Dc Converter, 15V, 6.7A, Power Supply Applications:Railway, Dc/Dc Converter Type:Half Brick, Input Ratio:2:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:6.7A Rohs Compliant: Yes |Xp Power RDL100110S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$109.6000 / $130.4800 | Buy Now |
DISTI #
1470-4605-ND
|
DigiKey | DC DC CONVERTER 15V 101W Min Qty: 1 Lead time: 27 Weeks Container: Box |
3 In Stock |
|
$130.4800 | Buy Now |
DISTI #
209-RDL100110S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 100W, 3:1 Rail input, Half Brick RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71179244
|
RS | DC-DC Converter, Half Brick, Input 3:1, 100W, 15V@6.7A, 11-160V In | XP Power RDL100110S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$109.6000 / $130.4800 | RFQ |
DISTI #
RDL100110S15
|
TME | Converter: DC/DC, 100W, Uin: 66÷160VDC, Uout: 15VDC, Iout: 6.7A, THT Min Qty: 1 | 0 |
|
$115.4800 / $136.8600 | RFQ |
Part Details for RDL100110S15
RDL100110S15 CAD Models
RDL100110S15 Part Data Attributes
|
RDL100110S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDL100110S15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |