Datasheets
RDL1000Q100TB18X36 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF

Part Details for RDL1000Q100TB18X36 by IBS Electronics Inc

Overview of RDL1000Q100TB18X36 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RDL1000Q100TB18X36

RDL1000Q100TB18X36 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RDL1000Q100TB18X36 Part Data Attributes

RDL1000Q100TB18X36 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
RDL1000Q100TB18X36 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 18 mm
Dielectric Material ALUMINUM
Length 36 mm
Manufacturer Series RDL
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 30%
Rated (DC) Voltage (URdc) 100 V
Series RDL
Terminal Pitch 7.5 mm

Alternate Parts for RDL1000Q100TB18X36

This table gives cross-reference parts and alternative options found for RDL1000Q100TB18X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDL1000Q100TB18X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RDLLA1000Q100TR2618X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDLLA1000Q100TR2618X36
RDLLA1000Q100CF118X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDLLA1000Q100CF118X36
RDLLA1000Q100TR5218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDLLA1000Q100TR5218X36
RDL1000Q100CF318X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDL1000Q100CF318X36
RDLL1000Q100TR118X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDLL1000Q100TR118X36
RDL1000Q100CF218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDL1000Q100CF218X36
RDLL1000Q100TR2618X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDLL1000Q100TR2618X36
RDLL1000Q100TR5218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDLL1000Q100TR5218X36
RDLL1000Q100TR18X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDLL1000Q100TR18X36
RDL1000Q100TR5218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 30% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDL1000Q100TB18X36 vs RDL1000Q100TR5218X36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDL1000Q100TB18X36 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDL1000Q100TB18X36 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RDL1000Q100TB18X36 would you like to use for your alert(s)?
  • Please alert me when RDL1000Q100TB18X36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDL1000Q100TB18X36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDL1000Q100TB18X36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDL1000Q100TB18X36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDL1000Q100TB18X36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDL1000Q100TB18X36 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: