Part Details for RDL06-110S05W by P-DUKE
Overview of RDL06-110S05W by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDL06-110S05W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 6W - Vout: 5 VDC - Vin: 43 to 160 VDC - PCB Mount - 3kV Isolation - Remote On/Off RoHS: Compliant | 56 Factory Stock |
|
$27.1600 / $31.7500 | Buy Now |
|
Master Electronics | DC-DC Converter - 6W - Vout: 5 VDC - Vin: 43 to 160 VDC - PCB Mount - 3kV Isolation - Remote On/Off RoHS: Compliant | 56 Factory Stock |
|
$27.1600 / $31.7500 | Buy Now |