Part Details for RDK-752 by Power Integrations
Overview of RDK-752 by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDK-752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8855
|
Newark | Ref Design Board, Embedded Power Supply, Silicon Manufacturer:Power Integrations, Silicon Core Number:Inn3673C-H601, Kit Application Type:Power Management, Application Sub Type:Embedded Power Supply (Industrial Control) Rohs Compliant: Yes |Power Integrations RDK-752 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0000 | Buy Now |
DISTI #
596-RDK-752-ND
|
DigiKey | EVAL BOARD FOR INN3673C Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$100.0000 | Buy Now |
DISTI #
RDK-752
|
Avnet Americas | 15 W Wide-Range Input (85 VAC to 277 VAC) Dual Output (5V/1.2A and 12V/0.75A) Converter Reference Design Kit - Boxed Product (Development Kits) (Alt: RDK-752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
869-RDK-752
|
Mouser Electronics | Power Management IC Development Tools 15W INN3673C Kit 85 VAC - 277 Input RoHS: Compliant | 3 |
|
$100.0000 | Buy Now |
|
Future Electronics | InnoSwitch™3-EP (INN3673C-H601) 15 W Power Management IC Dev Tool Eval board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$98.0400 / $102.9500 | Buy Now |
DISTI #
RDK-752
|
Avnet Americas | 15 W Wide-Range Input (85 VAC to 277 VAC) Dual Output (5V/1.2A and 12V/0.75A) Converter Reference Design Kit - Boxed Product (Development Kits) (Alt: RDK-752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$146.2558 / $150.7785 | Buy Now |
DISTI #
3580555
|
element14 Asia-Pacific | REF DESIGN BOARD, EMBEDDED POWER SUPPLY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$105.8483 | Buy Now |
DISTI #
3580555
|
Farnell | REF DESIGN BOARD, EMBEDDED POWER SUPPLY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$100.5461 | Buy Now |
Part Details for RDK-752
RDK-752 CAD Models
RDK-752 Part Data Attributes:
|
RDK-752
Power Integrations
Buy Now
|
Compare Parts:
RDK-752
Power Integrations
|
Samacsys Manufacturer | Power Integrations |