Part Details for RDG1395D by Essentra Components
Overview of RDG1395D by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDG1395D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RDG1395D
|
Mouser Electronics | Mounting Hardware ROUND STANDARD INSERT:ABS BLACK RoHS: Compliant | 0 |
|
$0.4060 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.3190 | Buy Now |
|
Onlinecomponents.com | Round Glide - 38.1 mm (1.500 in) Material - ABS - Color - Black RoHS: Compliant | 0 |
|
$0.3129 / $0.4704 | Buy Now |