There are no models available for this part yet.
Overview of RDG1255A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RDG1255A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-RDG1255A
|
Mouser Electronics | Mounting Hardware 1.0 In Round Load Bearing Glide: ABS BLK RoHS: Compliant | 0 |
|
$0.1760 / $0.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1412 | Buy Now | ||
Onlinecomponents.com | Round Glide - 25.4 mm (1.000 in) Material - ABS - Color - Black RoHS: Compliant | 0 |
|
$0.1352 / $0.2037 | Buy Now |
CAD Models for RDG1255A by Essentra Components
Part Data Attributes for RDG1255A by Essentra Components
RDG1255A
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
RDG1255AEssentra ComponentsVS
-