There are no models available for this part yet.
Overview of RDF30J-2 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RDF30J-2 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48X9678
|
Newark | Switch 30A J 2P Ul98 |Eaton Bussmann RDF30J-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.6200 / $395.3800 | Buy Now | |
DISTI #
RDF30J-2-ND
|
DigiKey | SWITCH 600V 30A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$414.1400 | Buy Now | |
DISTI #
71462252
|
RS | Fused Disconnect Switch, 30A, 2 Pole, Class J, UL98 | Bussmann by Eaton RDF30J-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$376.4500 / $418.2800 | RFQ | |
DISTI #
000000000005110333
|
Sager | Control Switches 30A Switch 2Pole Min Qty: 1 | 0 |
|
$260.1100 / $289.0100 | Buy Now |