Part Details for RDF20072S48 by XP Power
Results Overview of RDF20072S48 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDF20072S48 Information
RDF20072S48 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RDF20072S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8921
|
Newark | Power Supply Applications:Ite, Industrial & Railway, Dc/Dc Converter Type:Half Brick, Input Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$180.6000 / $215.0000 | Buy Now |
DISTI #
1470-RDF20072S48-ND
|
DigiKey | 14-160VDC I/P 48VDC O/P Min Qty: 1 Lead time: 16 Weeks Container: Box |
4 In Stock |
|
$180.6009 / $215.0000 | Buy Now |
DISTI #
209-RDF20072S48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W brick baseplate cooled wide 14 to 160VDC 12:1 input... more | 3 |
|
$193.5000 / $215.0000 | Buy Now |
DISTI #
74735054
|
RS | DC-DC Converter, 1/2 Brick, 200W, 14-160Vin, 48Vout, 4.2A, RDF200 Series | XP Power RDF20072S48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$199.7800 / $217.1500 | RFQ |
Part Details for RDF20072S48
RDF20072S48 CAD Models
RDF20072S48 Part Data Attributes
|
RDF20072S48
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDF20072S48
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |