Part Details for RDF14TU105J by Akahane Electronics Ind Corp
Overview of RDF14TU105J by Akahane Electronics Ind Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDF14TU105J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S177000000038
|
Chip1Stop | 不燃性炭素皮膜抵抗器 RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0248 / $0.0354 | Buy Now |
Part Details for RDF14TU105J
RDF14TU105J CAD Models
RDF14TU105J Part Data Attributes
|
RDF14TU105J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RDF14TU105J
Akahane Electronics Ind Corp
Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, -1500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RDF | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RDF14TU105J
This table gives cross-reference parts and alternative options found for RDF14TU105J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDF14TU105J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDF14S105J | RES,AXIAL,CARBON FILM,1M OHMS,300WV,5% +/-TOL,-1000PPM TC | Akahane Electronics Ind Corp | RDF14TU105J vs RDF14S105J |