Part Details for RDER73A104K5B1H03B by Murata Manufacturing Co Ltd
Results Overview of RDER73A104K5B1H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDER73A104K5B1H03B Information
RDER73A104K5B1H03B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RDER73A104K5B1H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5526
|
Newark | Cap, 0.1Uf, 1Kv, Mlcc, Radial, Capacitance:0.1Μf, Voltage Rating:1Kv, Product Range:Rde Series, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 279 |
|
$0.3270 / $1.0500 | Buy Now |
DISTI #
490-8944-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2636 In Stock |
|
$0.4934 / $1.4100 | Buy Now |
DISTI #
RDER73A104K5B1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 1 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: RDER73A104K5B1H03B... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3916 | Buy Now |
DISTI #
81-RDER73A104K5B1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .1UF 1KV 10% 5.0MM RoHS: Compliant | 5970 |
|
$0.5110 / $1.4600 | Buy Now |
|
Future Electronics | RDE Series 100 nF 1000 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$0.4200 / $0.4400 | Buy Now |
|
Quest Components | 1735 |
|
$0.6073 / $1.7350 | Buy Now | |
DISTI #
RDER73A104K5B1H03B
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .1UF 1KV 10% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 545 In Stock |
|
$0.5300 / $1.4100 | Buy Now |
DISTI #
RDER73A104K5B1H03B
|
TME | Capacitor: ceramic, 100nF, 1kV, X7R, ±10%, THT, 5mm Min Qty: 1 | 852 |
|
$0.4690 / $1.3570 | Buy Now |
DISTI #
RDER73A104K5B1H03B
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 1 V 10 X7R Radial Leaded (Alt: RDER73A104K5B1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RDER73A104K5B1H03B
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 1 V, ? 10%, X7R, Radial Leaded (Alt: RDER73A104K5B1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 5 Days |
2500 |
|
$0.6400 / $0.7211 | Buy Now |
Part Details for RDER73A104K5B1H03B
RDER73A104K5B1H03B CAD Models
RDER73A104K5B1H03B Part Data Attributes
|
RDER73A104K5B1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER73A104K5B1H03B
Murata Manufacturing Co Ltd
CAP CER 0.1UF 1KV X7R RADIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3016 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |