RDER72J104K8M1C11A
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 3012, RADIAL LEADED, ROHS COMPLIANT

Overview of RDER72J104K8M1C11A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for RDER72J104K8M1C11A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-7010-1-ND
DigiKey CAP CER 0.1UF 630V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT) Temporarily Out of Stock
  • 1 $1.0700
$1.0700 Buy Now
DISTI # RDER72J104K8M1C11A
Avnet Abacus (Alt: RDER72J104K8M1C11A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RDER72J104K8M1C11A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDER72J104K8M1C11A by Murata Manufacturing Co Ltd

RDER72J104K8M1C11A
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.15 mm
Length
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
RADIAL
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.15 mm
Want to compare parts?
  1. RDER72J104K8M1C11A
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 3012, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for RDER72J104K8M1C11A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDER72J104K8M1C11A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDER72J104K8M1C11A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RDER72J104K8M1C11A would you like to use for your alert(s)?
  • Please alert me when RDER72J104K8M1C11A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDER72J104K8M1C11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDER72J104K8M1C11A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDER72J104K8M1C11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDER72J104K8M1C11A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDER72J104K8M1C11A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: