Datasheets
RDER72E683K2M1H03A by: Murata Manufacturing Co Ltd

CAP CER 0.068UF 250V X7R RADIAL

Part Details for RDER72E683K2M1H03A by Murata Manufacturing Co Ltd

Overview of RDER72E683K2M1H03A by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for RDER72E683K2M1H03A

Part # Distributor Description Stock Price Buy
DISTI # 490-9255-1-ND
DigiKey CAP CER 0.068UF 250V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) Temporarily Out of Stock
  • 1 $0.6700
  • 2,000 $0.1882
$0.1882 / $0.6700 Buy Now
DISTI # RDER72E683K2M1H03A
Avnet Americas Cap Ceramic 0.068uF 250V X7R 10% Radial 5mm 125?C Ammo Pack - Ammo Pack (Alt: RDER72E683K2M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.1416
$0.1416 Buy Now
DISTI # 81-RDER72E683K2M1H3A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 0
  • 1 $0.6700
  • 10 $0.5480
  • 100 $0.4430
  • 1,000 $0.2950
  • 2,000 $0.1840
  • 10,000 $0.1700
  • 24,000 $0.1690
$0.1690 / $0.6700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1523
$0.1523 Buy Now

Part Details for RDER72E683K2M1H03A

RDER72E683K2M1H03A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RDER72E683K2M1H03A Part Data Attributes

RDER72E683K2M1H03A Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
RDER72E683K2M1H03A Murata Manufacturing Co Ltd CAP CER 0.068UF 250V X7R RADIAL
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 2212
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 10 Weeks
Capacitance 0.068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.15 mm
JESD-609 Code e2
Length 5.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 250 V
Size Code 2212
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for RDER72E683K2M1H03A

This table gives cross-reference parts and alternative options found for RDER72E683K2M1H03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDER72E683K2M1H03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RCER72E683K2M1H03A Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2212, RDER72E683K2M1H03A vs RCER72E683K2M1H03A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDER72E683K2M1H03A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDER72E683K2M1H03A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RDER72E683K2M1H03A would you like to use for your alert(s)?
  • Please alert me when RDER72E683K2M1H03A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDER72E683K2M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDER72E683K2M1H03A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDER72E683K2M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDER72E683K2M1H03A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDER72E683K2M1H03A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: