RDED72W564K5E1H03A
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.56uF, 3018,

Overview of RDED72W564K5E1H03A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RDED72W564K5E1H03A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-RDED72W564K5E1H03ATB-ND
DigiKey CAP Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,500 $0.9399
$0.9399 Buy Now
DISTI # RDED72W564K5E1H03A
Avnet Americas Multilayer Ceramic Capacitor, 0.56 uF, 450 V, ± 10%, X7T, Radial Leaded - Ammo Pack (Alt: RDED72W564K5E1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 1,500 $0.7724
$0.7724 Buy Now
DISTI # 81-RDED72W564K5E1H3A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 0
  • 1,500 $0.9390
  • 3,000 $0.9320
  • 6,000 $0.9140
$0.9140 / $0.9390 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,500 $0.8700
$0.8700 Buy Now
DISTI # RDED72W564K5E1H03A
Avnet Abacus Multilayer Ceramic Capacitor, 0.56 uF, 450 V, � 10%, X7T, Radial Leaded (Alt: RDED72W564K5E1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RDED72W564K5E1H03A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RDED72W564K5E1H03A by Murata Manufacturing Co Ltd

RDED72W564K5E1H03A
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 3018
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.56 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.5 mm
Length
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
450 V
Size Code
3018
Surface Mount
NO
Temperature Characteristics Code
X7T
Temperature Coefficient
22/-33% ppm/°C
Terminal Pitch
5 mm
Width
7.5 mm
Want to compare parts?
  1. RDED72W564K5E1H03A
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.56uF, 3018,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDED72W564K5E1H03A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDED72W564K5E1H03A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RDED72W564K5E1H03A would you like to use for your alert(s)?
  • Please alert me when RDED72W564K5E1H03A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDED72W564K5E1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDED72W564K5E1H03A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDED72W564K5E1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDED72W564K5E1H03A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDED72W564K5E1H03A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: