Part Details for RDED72E474K5B1C13B by Murata Manufacturing Co Ltd
Overview of RDED72E474K5B1C13B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDED72E474K5B1C13B
RDED72E474K5B1C13B CAD Models
RDED72E474K5B1C13B Part Data Attributes:
|
RDED72E474K5B1C13B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDED72E474K5B1C13B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.47uF, 3018,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3018 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |