There are no models available for this part yet.
Overview of RDED-9PE-LNA(55) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC618ALP3ETR | Analog Devices | Low Noise Amplifier, LNA | |
HMC618ALP3E | Analog Devices | Low Noise Amplifier, LNA | |
HMC566LP4E | Analog Devices | LNA, 29-36GHz |
Price & Stock for RDED-9PE-LNA(55) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9136
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDED-9PE-LNA(55) Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $9.3400 | Buy Now | |
DISTI #
H122895-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
54 In Stock |
|
$5.4128 / $11.3300 | Buy Now | |
DISTI #
RDED-9PE-LNA(55)
|
Avnet Americas | Connector D-Subminiature Plug 9 Position DE Shell Size 2.74mm Solder Right Angle Panel Mount/Through Hole Tray - Trays (Alt: RDED-9PE-LNA(55)) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.1375 / $6.7715 | Buy Now | |
DISTI #
798-RDED-9PE-LNA55
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$5.6800 / $9.5400 | Order Now | |
Future Electronics | 9 Position Right Angle Dsub RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.1900 / $6.4600 | Buy Now | ||
DISTI #
HIRRDED-9PE-LNA(55)
|
Heilind Electronics | ROHS COMPLIANT | Americas - 0 in Stock |
|
$6.3231 / $7.5323 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2500 / $7.0900 | Buy Now | ||
DISTI #
000000000005535066
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$5.8400 / $7.7800 | Buy Now | |
DISTI #
C1S312300865862
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 45 |
|
$4.5100 / $7.4800 | Buy Now | |
DISTI #
C1S312300277429
|
Chip1Stop | Conn D-Subminiature M 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Bag RoHS: Compliant Container: Bulk | 3 |
|
$6.3400 | Buy Now |
CAD Models for RDED-9PE-LNA(55) by Hirose Electric Co Ltd
Part Data Attributes for RDED-9PE-LNA(55) by Hirose Electric Co Ltd
RDED-9PE-LNA(55)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
RDED-9PE-LNA(55)Hirose Electric Co LtdVS
-