Part Details for RDEC72A475MWK1H03B by Murata Manufacturing Co Ltd
Results Overview of RDEC72A475MWK1H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDEC72A475MWK1H03B Information
RDEC72A475MWK1H03B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RDEC72A475MWK1H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16960-ND
|
DigiKey | CAP CER 4.7UF 100V X7S RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
68 In Stock |
|
$0.5956 / $1.6400 | Buy Now |
DISTI #
RDEC72A475MWK1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 20%, X7S, Radial Leaded - Bulk (Alt: RDEC72A475MWK1H0... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7275 | Buy Now |
DISTI #
81-RDEC72A475MWK1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 480 |
|
$0.5780 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$0.5280 / $0.5550 | Buy Now |
DISTI #
RDEC72A475MWK1H03B
|
TME | Capacitor: ceramic, 4.7uF, 100V, X7S, ±20%, THT, 5mm Min Qty: 500 | 0 |
|
$0.3850 / $0.6270 | RFQ |
DISTI #
RDEC72A475MWK1H03B
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 100 V 20 X7S Radial Leaded (Alt: RDEC72A475MWK1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RDEC72A475MWK1H03B
|
Chip One Stop | Passives pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2968 |
|
$0.6300 / $1.5000 | Buy Now |
Part Details for RDEC72A475MWK1H03B
RDEC72A475MWK1H03B CAD Models
RDEC72A475MWK1H03B Part Data Attributes
|
RDEC72A475MWK1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDEC72A475MWK1H03B
Murata Manufacturing Co Ltd
CAP CER 4.7UF 100V X7S RADIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2216 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Width | 7.5 mm |
Alternate Parts for RDEC72A475MWK1H03B
This table gives cross-reference parts and alternative options found for RDEC72A475MWK1H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDEC72A475MWK1H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDEC72A475MWM1H03A | Murata Manufacturing Co Ltd | $0.5715 | CAP CER 4.7UF 100V X7S RADIAL | RDEC72A475MWK1H03B vs RDEC72A475MWM1H03A |