Part Details for RDEC71E226K3K1H03B by Murata Manufacturing Co Ltd
Overview of RDEC71E226K3K1H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDEC71E226K3K1H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9272
|
Newark | Cap, 22Uf, 25V, Mlcc, Radial, Capacitance:22Μf, Voltage Rating:25V, Product Range:Rde Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7S, Lead Spacing:5Mm, Operating Temperature Rohs Compliant: Yes |Murata RDEC71E226K3K1H03B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 262 |
|
$0.6730 / $1.5800 | Buy Now |
DISTI #
490-14507-ND
|
DigiKey | CAP CER 22UF 25V X7S RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1333 In Stock |
|
$0.5514 / $1.8400 | Buy Now |
DISTI #
RDEC71E226K3K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 10%, X7S, Radial Leaded - Bulk (Alt: RDEC71E226K3K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-RDEC71E226K3K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 22UF 25V 10% 5.0MM RoHS: Compliant | 307 |
|
$0.5440 / $1.5300 | Buy Now |
DISTI #
V99:2348_07292205
|
Arrow Electronics | Cap Ceramic 22uF 25V X7S 10% Radial 5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 500 |
|
$0.5245 / $0.7192 | Buy Now |
|
Future Electronics | RDE Series 22 uF 25 V ±10 % X7S LS=5.00 mm Radial Lead Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk | 500Bulk |
|
$0.5150 / $0.5600 | Buy Now |
|
Future Electronics | RDE Series 22 uF 25 V ±10 % X7S LS=5.00 mm Radial Lead Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5050 / $0.5550 | Buy Now |
DISTI #
79935010
|
Verical | Cap Ceramic 22uF 25V X7S 10% Radial 5mm 125°C Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2319 | Americas - 500 |
|
$0.7192 | Buy Now |
DISTI #
72488708
|
Verical | Cap Ceramic 22uF 25V X7S 10% Radial 5mm 125°C Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2304 | Americas - 351 |
|
$0.6588 / $0.8200 | Buy Now |
DISTI #
77361757
|
Verical | Cap Ceramic 22uF 25V X7S 10% Radial 5mm 125°C Bulk RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 328 |
|
$0.6580 / $1.1004 | Buy Now |
Part Details for RDEC71E226K3K1H03B
RDEC71E226K3K1H03B CAD Models
RDEC71E226K3K1H03B Part Data Attributes
|
RDEC71E226K3K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDEC71E226K3K1H03B
Murata Manufacturing Co Ltd
CAP CER 22UF 25V X7S RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2216 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for RDEC71E226K3K1H03B
This table gives cross-reference parts and alternative options found for RDEC71E226K3K1H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDEC71E226K3K1H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDEC71E226K3M1H03A | Murata Manufacturing Co Ltd | Check for Price | CAP CER 22UF 25V X7S RADIAL | RDEC71E226K3K1H03B vs RDEC71E226K3M1H03A |
RDEC71E226K3S1H03A | Murata Manufacturing Co Ltd | Check for Price | CAP CER 22UF 25V X7S RADIAL | RDEC71E226K3K1H03B vs RDEC71E226K3S1H03A |