Part Details for RDEC71E106K2K1C03B by Murata Manufacturing Co Ltd
Results Overview of RDEC71E106K2K1C03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDEC71E106K2K1C03B Information
RDEC71E106K2K1C03B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for RDEC71E106K2K1C03B
RDEC71E106K2K1C03B CAD Models
RDEC71E106K2K1C03B Part Data Attributes
|
RDEC71E106K2K1C03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDEC71E106K2K1C03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Through Hole Mount, 2212, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2212 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.15 mm |
Alternate Parts for RDEC71E106K2K1C03B
This table gives cross-reference parts and alternative options found for RDEC71E106K2K1C03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDEC71E106K2K1C03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDEC71E106K2S1C03A | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Through Hole Mount, 2212, RADIAL LEADED, ROHS COMPLIANT | RDEC71E106K2K1C03B vs RDEC71E106K2S1C03A |
RDEC71E106K2M1C03A | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Through Hole Mount, 2212, RADIAL LEADED, ROHS COMPLIANT | RDEC71E106K2K1C03B vs RDEC71E106K2M1C03A |
RDEC71E106K2P1C03B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Through Hole Mount, 2212, RADIAL LEADED, ROHS COMPLIANT | RDEC71E106K2K1C03B vs RDEC71E106K2P1C03B |