-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750ppm/Cel TC, 0.0022uF, 1812,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDE7U2E222J1K1H03B-ND
|
DigiKey | CAP Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1567 | Buy Now |
DISTI #
RDE7U2E222J1K1H03B
|
Avnet Americas | Cap Ceramic Monolithic 0.0022uF 250VDC 5% Thru-Hole Bulk - Bulk (Alt: RDE7U2E222J1K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 | Buy Now |
DISTI #
81-RDE7U2E222J1K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 978 |
|
$0.1340 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1194 | Buy Now |
DISTI #
72487986
|
Verical | Cap Ceramic 0.0022uF 250V U2J 5% Radial 5mm 125°C Bulk RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 2302 | Americas - 500 |
|
$0.1950 / $0.1963 | Buy Now |
DISTI #
RDE7U2E222J1K1H03B
|
TME | Capacitor: ceramic, 2.2nF, 250V, U2J, ±5%, THT, 5mm Min Qty: 500 | 0 |
|
$0.0670 | RFQ |
DISTI #
C1S521301917609
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Bulk | 500 |
|
$0.1560 / $0.3440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDE7U2E222J1K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDE7U2E222J1K1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750ppm/Cel TC, 0.0022uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RDE7U2E222J1K1H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDE7U2E222J1K1H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDE7U2E222J1M1H03A | CAP CER 2200PF 250V U2J RADIAL | Murata Manufacturing Co Ltd | RDE7U2E222J1K1H03B vs RDE7U2E222J1M1H03A |