Part Details for RDE5C3A101J2K1H03B by Murata Manufacturing Co Ltd
Overview of RDE5C3A101J2K1H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDE5C3A101J2K1H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDE5C3A101J2K1H03B-ND
|
DigiKey | CAP CER Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2443 | Buy Now |
DISTI #
RDE5C3A101J2K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 1000 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: RDE5C3A101J2K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1471 | Buy Now |
DISTI #
81-RDE5C3A101J2K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.1930 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$0.1582 | Buy Now |
DISTI #
72486997
|
Verical | Cap Ceramic 100pF 1000V C0G 5% Radial 5mm 125°C Bulk RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2248 | Americas - 345 |
|
$0.3700 / $0.3988 | Buy Now |
DISTI #
RDE5C3A101J2K1H03B
|
TME | Capacitor: ceramic, 100pF, 1kV, C0G (NP0), ±5%, THT, 5mm Min Qty: 500 | 0 |
|
$0.2310 | RFQ |
DISTI #
RDE5C3A101J2K1H03B
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 1000 V, � 5%, C0G (NP0), Radial Leaded (Alt: RDE5C3A101J2K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302622258
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Bulk | 345 |
|
$0.2910 / $0.4710 | Buy Now |
Part Details for RDE5C3A101J2K1H03B
RDE5C3A101J2K1H03B CAD Models
RDE5C3A101J2K1H03B Part Data Attributes
|
RDE5C3A101J2K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDE5C3A101J2K1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for RDE5C3A101J2K1H03B
This table gives cross-reference parts and alternative options found for RDE5C3A101J2K1H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDE5C3A101J2K1H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDE5C3A101J2M1H03A | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | RDE5C3A101J2K1H03B vs RDE5C3A101J2M1H03A |