Part Details for RDE5C2J220J1K1H03B by Murata Manufacturing Co Ltd
Overview of RDE5C2J220J1K1H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RDE5C2J220J1K1H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDE5C2J220J1K1H03B-ND
|
DigiKey | CAP Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2626 | Buy Now |
DISTI #
RDE5C2J220J1K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 630 V, ? 5%, PC Pin, C0G / NP0, 5 mm - Bulk (Alt: RDE5C2J220J1K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1664 | Buy Now |
DISTI #
81-RDE5C2J220J1K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 217 |
|
$0.2020 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1678 | Buy Now |
DISTI #
72488181
|
Verical | Capacitor Ceramic Multilayer (MLCC) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2314 | Americas - 500 |
|
$0.2675 / $0.6500 | Buy Now |
DISTI #
RDE5C2J220J1K1H03B
|
TME | Capacitor: ceramic, 22pF, 630V, C0G (NP0), ±5%, THT, 5mm Min Qty: 500 | 0 |
|
$0.1230 | RFQ |
DISTI #
C1S521302365973
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Bulk | 500 |
|
$0.2140 / $0.5200 | Buy Now |
Part Details for RDE5C2J220J1K1H03B
RDE5C2J220J1K1H03B CAD Models
RDE5C2J220J1K1H03B Part Data Attributes
|
RDE5C2J220J1K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDE5C2J220J1K1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |