Datasheets
RDE5C1H270J0K1H03B by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 1610

Part Details for RDE5C1H270J0K1H03B by Murata Manufacturing Co Ltd

Overview of RDE5C1H270J0K1H03B by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for RDE5C1H270J0K1H03B

Part # Distributor Description Stock Price Buy
DISTI # 490-8670-ND
DigiKey CAP CER 27PF 50V NP0 RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk 843
In Stock
  • 1 $0.5500
  • 10 $0.3300
  • 50 $0.2416
  • 100 $0.2141
  • 500 $0.1673
  • 1,000 $0.1527
  • 2,500 $0.1372
  • 5,000 $0.1278
$0.1278 / $0.5500 Buy Now
DISTI # RDE5C1H270J0K1H03B
Avnet Americas Cap Ceramic 27pF 50V C0G 5% Radial 5mm 125°C Bulk - Bulk (Alt: RDE5C1H270J0K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0937
$0.0937 Buy Now
DISTI # 81-RDE5C1H270J0K1H3B
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 450
  • 1 $0.3300
  • 10 $0.1740
  • 100 $0.1130
  • 1,000 $0.0980
$0.0980 / $0.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 500 $0.1055
$0.1055 Buy Now
DISTI # RDE5C1H270J0K1H03B
TME Capacitor: ceramic, 27pF, 50V, C0G (NP0), ±5%, THT, 5mm Min Qty: 500 0
  • 500 $0.0466
$0.0466 RFQ

Part Details for RDE5C1H270J0K1H03B

RDE5C1H270J0K1H03B CAD Models

RDE5C1H270J0K1H03B Part Data Attributes

RDE5C1H270J0K1H03B Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
RDE5C1H270J0K1H03B Murata Manufacturing Co Ltd Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 1610
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 1610
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
Length 4 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 1610
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 3.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDE5C1H270J0K1H03B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDE5C1H270J0K1H03B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RDE5C1H270J0K1H03B would you like to use for your alert(s)?
  • Please alert me when RDE5C1H270J0K1H03B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDE5C1H270J0K1H03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDE5C1H270J0K1H03B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDE5C1H270J0K1H03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDE5C1H270J0K1H03B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDE5C1H270J0K1H03B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: