Part Details for RDE5C1H181J0S1H03A by Murata Manufacturing Co Ltd
Results Overview of RDE5C1H181J0S1H03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDE5C1H181J0S1H03A Information
RDE5C1H181J0S1H03A by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RDE5C1H181J0S1H03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8985-1-ND
|
DigiKey | CAP CER 180PF 50V C0G/NP0 RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1452 / $0.4600 | Buy Now |
DISTI #
RDE5C1H181J0S1H03A
|
Avnet Americas | Cap Ceramic 180pF 50V C0G 5% Radial 2.5mm 125?C Ammo Pack - Ammo Pack (Alt: RDE5C1H181J0S1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1351 | Buy Now |
DISTI #
81-RDE5C1H181J0S1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2.5 +0.4/-0.2mm C0G (EIA) 50Vdc 180pF +/- 5% RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0971 / $0.1032 | Buy Now |
DISTI #
RDE5C1H181J0S1H03A
|
Avnet Abacus | Cap Ceramic 180pF 50V C0G 5 Radial 25mm 125C Ammo Pack (Alt: RDE5C1H181J0S1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |