Capacitors
RDE5C1H122J0K1H03B
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0012uF, 1610

Overview of RDE5C1H122J0K1H03B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for RDE5C1H122J0K1H03B by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-8640-ND
DigiKey CAP CER 1200PF 50V NP0 RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk 82
In Stock
  • 1 $0.5500
  • 10 $0.3310
  • 50 $0.2426
  • 100 $0.2149
  • 500 $0.1679
  • 1,000 $0.1532
  • 2,500 $0.1376
  • 5,000 $0.1282
$0.1282 / $0.5500 Buy Now
DISTI # RDE5C1H122J0K1H03B
Avnet Americas Cap Ceramic 0.0012uF 50V C0G 5% Radial 5mm 125°C Bulk - Bulk (Alt: RDE5C1H122J0K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0930
$0.0930 Buy Now
DISTI # 81-RDE5C1H122J0K1H3B
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 1200PF 50V 5% 5.0MM RoHS: Compliant 293
  • 1 $0.4700
  • 10 $0.3090
  • 100 $0.1620
  • 1,000 $0.1230
  • 2,500 $0.1160
  • 10,000 $0.1100
$0.1100 / $0.4700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 500 $0.1047
$0.1047 Buy Now
DISTI # RDE5C1H122J0K1H03B
TTI Multilayer Ceramic Capacitors MLCC - Leaded 1200PF 50V 5% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 0
  • 500 $0.1070
  • 1,000 $0.1040
  • 2,500 $0.1020
  • 5,000 $0.1000
  • 10,000 $0.0980
$0.0980 / $0.1070 Buy Now
DISTI # RDE5C1H122J0K1H03B
TME Capacitor: ceramic, 1.2nF, 50V, C0G (NP0), ±5%, THT, 5mm Min Qty: 500 0
  • 500 $0.0625
$0.0625 RFQ

CAD Models for RDE5C1H122J0K1H03B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RDE5C1H122J0K1H03B by Murata Manufacturing Co Ltd

RDE5C1H122J0K1H03B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. RDE5C1H122J0K1H03B
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0012uF, 1610
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDE5C1H122J0K1H03B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDE5C1H122J0K1H03B by Murata Manufacturing Co Ltd

  • Please alert me when RDE5C1H122J0K1H03B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDE5C1H122J0K1H03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDE5C1H122J0K1H03B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDE5C1H122J0K1H03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDE5C1H122J0K1H03B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDE5C1H122J0K1H03B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: