-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1610
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9320
|
Newark | Cap, 10Pf, 50V, Mlcc, Radial, Capacitance:10Pf, Voltage Rating:50V, Product Range:Rde Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5Mm, Operating Temperaturerohs Compliant: Yes |Murata RDE5C1H100J0M1H03A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 900 |
|
$0.1500 / $0.3850 | Buy Now |
DISTI #
490-8958-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6438 In Stock |
|
$0.1055 / $0.4700 | Buy Now |
DISTI #
RDE5C1H100J0M1H03A
|
Avnet Americas | Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RDE5C1H100J0M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1213 / $0.1340 | Buy Now |
DISTI #
81-RDE5C1H100J0M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 5.0 +0.6/-0.2mm C0G (EIA) 50Vdc 10pF +/- 5% RoHS: Compliant | 0 |
|
$0.0950 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1051 | Buy Now |
DISTI #
72487010
|
Verical | Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 2310 | Americas - 228 |
|
$0.1913 / $0.1925 | Buy Now |
DISTI #
RDE5C1H100J0M1H03A
|
Avnet Americas | Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RDE5C1H100J0M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1213 / $0.1340 | Buy Now |
DISTI #
RDE5C1H100J0M1H03A
|
TME | Capacitor: ceramic, 10pF, 50V, C0G (NP0), ±5%, THT, 5mm Min Qty: 2000 | 0 |
|
$0.0443 | RFQ |
DISTI #
C1S521302237403
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Bulk | 228 |
|
$0.1530 / $0.3450 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 10PF 50V C0G/NP0 RADIAL | 2415 |
|
$0.0976 / $0.1801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDE5C1H100J0M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDE5C1H100J0M1H03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1610
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |