-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1610
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8628-ND
|
DigiKey | CAP CER 10PF 50V NP0 RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
551 In Stock |
|
$0.1133 / $0.4700 | Buy Now |
DISTI #
RDE5C1H100J0K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: RDE5C1H100J0K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1116 / $0.1305 | Buy Now |
DISTI #
81-RDE5C1H100J0K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 10PF 50V 5% 5.0MM RoHS: Compliant | 1022 |
|
$0.1030 / $0.4700 | Buy Now |
|
Future Electronics | RDE Series 10 pF 50 V ±5 % Tolerance COG Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.0915 / $0.1080 | Buy Now |
|
Quest Components | 4824 |
|
$0.1750 / $1.0000 | Buy Now | |
DISTI #
RDE5C1H100J0K1H03B
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 10PF 50V 5% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0960 / $0.1130 | Buy Now |
DISTI #
RDE5C1H100J0K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: RDE5C1H100J0K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1116 / $0.1305 | Buy Now |
DISTI #
RDE5C1H100J0K1H03B
|
TME | Capacitor: ceramic, 10pF, 50V, C0G (NP0), ±5%, THT, 5mm Min Qty: 1 | 500 |
|
$1.0071 / $4.3510 | Buy Now |
DISTI #
RDE5C1H100J0K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: RDE5C1H100J0K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1116 / $0.1305 | Buy Now |
DISTI #
3000911
|
Farnell | CAP, 10PF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.1423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDE5C1H100J0K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDE5C1H100J0K1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1610
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |