-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9123
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDDB-50S(05) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2700 / $34.8700 | Buy Now |
DISTI #
RDDB-50S(05)-ND
|
DigiKey | CONN D-SUB RCPT PNL MNT T/H R/A Min Qty: 48 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1748 | Buy Now |
DISTI #
RDDB-50S(05)
|
Avnet Americas | Connector D-Subminiature Receptacle 50 Position DD Shell Size 2.77mm Solder Right Angle Panel Mount/Through Hole 50 Terminal 1 Port - Trays (Alt: RDDB-50S(05)) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-RDDB-50S05
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$25.1700 / $27.5700 | Order Now |
DISTI #
HIRRDDB-50S(05)
|
Heilind Electronics | 211-0441-6-05 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Right Angle D-Subminiature Connectors RoHS: Compliant | 0 |
|
$23.1300 / $26.3900 | Buy Now |
DISTI #
000000000005535052
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$25.8000 / $34.4000 | Buy Now |
DISTI #
C1S312300266654
|
Chip1Stop | Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port Tray RoHS: Compliant Container: Tray | 48 |
|
$19.2000 / $24.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDDB-50S(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDDB-50S(05)
Hirose Electric Co Ltd
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1750VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | DICHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.794 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |