Part Details for RDD05-15S3U by Chinfa Electronics Ind Co Ltd
Overview of RDD05-15S3U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDD05-15S3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDD05-15S3U
|
TME | Converter: DC/DC, 6W, Uin: 35÷75VDC, Uout: 15VDC, Iout: 400mA, RDD05U Min Qty: 100 | 0 |
|
$17.7700 | RFQ |