Part Details for RDD05-12D4U by Chinfa Electronics Ind Co Ltd
Overview of RDD05-12D4U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDD05-12D4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDD05-12D4U
|
TME | Converter: DC/DC, 6W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: -12VDC, OUT: 2 Min Qty: 1 | 0 |
|
$24.9000 / $30.0000 | RFQ |
Part Details for RDD05-12D4U
RDD05-12D4U CAD Models
RDD05-12D4U Part Data Attributes
|
RDD05-12D4U
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDD05-12D4U
Chinfa Electronics Ind Co Ltd
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHINFA ELECTRONICS IND CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |