Part Details for RDD05-03S5U by Chinfa Electronics Ind Co Ltd
Results Overview of RDD05-03S5U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDD05-03S5U Information
RDD05-03S5U by Chinfa Electronics Ind Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for RDD05-03S5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDD05-03S5U
|
TME | Converter: DC/DC, 4W, Uin: 18÷75VDC, Uout: 3.3VDC, Iout: 1200mA Min Qty: 300 | 0 |
|
$13.9000 | RFQ |
Part Details for RDD05-03S5U
RDD05-03S5U CAD Models
RDD05-03S5U Part Data Attributes
|
RDD05-03S5U
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDD05-03S5U
Chinfa Electronics Ind Co Ltd
Analog Circuit
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHINFA ELECTRONICS IND CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |