Part Details for RDC803101A by Alps Alpine Co Ltd
Overview of RDC803101A by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC803101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD-4P,15x16mm Position Sensor ROHS | 398 |
|
$0.7740 / $1.2686 | Buy Now |
|
LCSC | SMD-4P15x16mm Position Sensor ROHS | 398 |
|
$0.6730 / $1.1031 | Buy Now |
Part Details for RDC803101A
RDC803101A CAD Models
RDC803101A Part Data Attributes
|
RDC803101A
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDC803101A
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 30% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 15 INCH | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Tolerance | 30% |