Part Details for RDC503051A by Alps Alpine Co Ltd
Results Overview of RDC503051A by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDC503051A Information
RDC503051A by Alps Alpine Co Ltd is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for RDC503051A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RESISTIVE POSITION SENSORS ROTAR RoHS: Not Compliant pbFree: Yes Min Qty: 3900 Package Multiple: 3900 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | Rotary Sensors Catering To Diverse Position Detection Needs RoHS: Compliant | 0 |
|
$0.4715 / $0.5780 | Buy Now |
Part Details for RDC503051A
RDC503051A CAD Models
RDC503051A Part Data Attributes
|
RDC503051A
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDC503051A
Alps Alpine Co Ltd
Rotary Position Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Body Breadth | 11 mm | |
Body Height | 2.85 mm | |
Linearity (%) | 2 % | |
Measurement Range-Max (deg) | 333.3 deg | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |
Surface Mount | YES | |
Termination Type | SOLDER |