Part Details for RDC40110S05 by XP Power
Overview of RDC40110S05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC40110S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2709
|
Newark | Dc/Dc Converter, 40W, 5V, 8A, Power Supply Applications:Railway, Input Ratio:3:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Width:40.6Mm Rohs Compliant: Yes |Xp Power RDC40110S05 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.2600 / $122.7100 | Buy Now |
DISTI #
1470-2663-5-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
25 In Stock |
|
$106.2600 / $126.5000 | Buy Now |
DISTI #
209-RDC40110S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 40W, 1 O/P RoHS: Compliant | 0 |
|
$113.8500 / $126.5000 | Order Now |
DISTI #
70810705
|
RS | DC-DC Converter, RAILWAY, 40W, 1 O/P | XP Power RDC40110S05 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$113.1500 / $119.1000 | RFQ |
DISTI #
RDC40110S05
|
TME | Converter: DC/DC, 40W, Uin: 55÷176V, Uout: 5VDC, Iout: 8A, 2"x1,6" Min Qty: 1 | 0 |
|
$96.1200 / $123.5900 | RFQ |
Part Details for RDC40110S05
RDC40110S05 CAD Models
RDC40110S05 Part Data Attributes
|
RDC40110S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDC40110S05
XP Power
DC/DC CONVERTER 5V 40W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |