Part Details for RDC3072S05 by XP Power
Overview of RDC3072S05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RDC3072S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2275
|
Newark | Dc-Dc Converter, Iso Pol, 1O/P, 6A, 30W, Power Supply Applications:Railway, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A Rohs Compliant: Yes |Xp Power RDC3072S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0200 / $115.5000 | Buy Now |
DISTI #
1470-2207-5-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 10 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$108.5700 | Buy Now |
DISTI #
209-RDC3072S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 30W, 1 O/P RoHS: Compliant | 0 |
|
$103.9500 / $108.5700 | Order Now |
DISTI #
70810695
|
RS | DC-DC Converter, RAILWAY, 30W, 1 O/P | XP Power RDC3072S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$93.7100 / $99.6900 | RFQ |
DISTI #
RDC3072S05
|
TME | Converter: DC/DC, 30W, Uin: 36÷140VDC, Uout: 5VDC, Iout: 6A, 2"x1" Min Qty: 10 | 0 |
|
$92.2900 | RFQ |
Part Details for RDC3072S05
RDC3072S05 CAD Models
RDC3072S05 Part Data Attributes
|
RDC3072S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDC3072S05
XP Power
DC/DC CONVERTER 5V 30W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |