Part Details for RDC30110D15 by XP Power
Overview of RDC30110D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RDC30110D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2263
|
Newark | Dc-Dc Converter, Iso Pol, 2O/P, 1A, 30W, Power Supply Applications:Railway, Dc/Dc Converter Type:Dip, Input Ratio:3:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A Rohs Compliant: Yes |Xp Power RDC30110D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$110.8800 / $132.0000 | Buy Now |
DISTI #
1470-2195-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 30W Min Qty: 10 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$124.0810 | Buy Now |
DISTI #
209-RDC30110D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 30W, 2 O/P RoHS: Compliant | 0 |
|
$118.8000 / $124.0800 | Order Now |
DISTI #
70810683
|
RS | DC-DC Converter, RAILWAY, 30W, 2 O/P | XP Power RDC30110D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$108.2300 / $113.9300 | RFQ |
DISTI #
RDC30110D15
|
TME | Converter: DC/DC, 30W, Uin: 55÷176VDC, Uout: 15VDC, Uout2: 15VDC Min Qty: 10 | 0 |
|
$102.6500 | RFQ |
Part Details for RDC30110D15
RDC30110D15 CAD Models
RDC30110D15 Part Data Attributes
|
RDC30110D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDC30110D15
XP Power
DC/DC CONVERTER +/-15V 30W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |