Part Details for RDC30-8R2L-RC by Allied Components International
Overview of RDC30-8R2L-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-8R2L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RDC30-8R2L-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-RDC30-8R2L-RC-ND
|
DigiKey | 8.2UH 15% Radial Drum Core Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$6.9800 / $7.5500 | Buy Now |