Part Details for RDC1740413B by Analog Devices Inc
Overview of RDC1740413B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC1740413B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RDC1740413B-ND
|
DigiKey | 14 BIT RESOLVER-TO-DIGITAL CONVE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$1,662.5800 | Buy Now |
|
Rochester Electronics | RDC1740 - 14-Bit Resolver-To-Digital Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 33 |
|
$1,426.7800 / $1,678.5600 | Buy Now |
Part Details for RDC1740413B
RDC1740413B CAD Models
RDC1740413B Part Data Attributes
|
RDC1740413B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RDC1740413B
Analog Devices Inc
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 11.8V REFERENCE INPUT | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 5.3 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-MDIP-P32 | |
Length | 44.2 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 8.289 mm | |
Settling Time-Max | 100 µs | |
Signal/Output Frequency | 400 Hz | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 27 rps | |
Width | 22.86 mm |
Alternate Parts for RDC1740413B
This table gives cross-reference parts and alternative options found for RDC1740413B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDC1740413B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDC1740513 | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32, Position Converter | Analog Devices Inc | RDC1740413B vs RDC1740513 |