Part Details for RDC1740411B by Analog Devices Inc
Overview of RDC1740411B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for RDC1740411B
RDC1740411B CAD Models
RDC1740411B Part Data Attributes:
|
RDC1740411B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RDC1740411B
Analog Devices Inc
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32, Position Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 26V REFERENCE INPUT | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 5.3 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-MDIP-P32 | |
JESD-609 Code | e0 | |
Length | 44.2 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.289 mm | |
Settling Time-Max | 100 µs | |
Signal/Output Frequency | 400 Hz | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 27 rps | |
Width | 22.86 mm |