Part Details for RDC1047A03 by Alpine Electronics (Asia) Ltd
Overview of RDC1047A03 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC1047A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RDC1047A03-ND
|
DigiKey | RESISTIVE POSITION SENSORS LINEA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
995 In Stock |
|
$2.5043 / $5.1800 | Buy Now |
DISTI #
RDC1047A03
|
Avnet Americas | Linear Type Position Sensors 5V Screw Tray - Trays (Alt: RDC1047A03) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$1.6560 | Buy Now |
DISTI #
688-RDC1047A03
|
Mouser Electronics | Industrial Motion & Position Sensors 10KOHM 47mm TRAVEL +-0.5% LINEARITY RoHS: Compliant | 878 |
|
$2.1300 / $5.1700 | Buy Now |
DISTI #
66717598
|
Verical | Linear Position Sensor 5V 200000Cycles 3-Pin Min Qty: 25 Package Multiple: 1 | Americas - 969 |
|
$2.7294 / $3.1138 | Buy Now |
DISTI #
RDC1047A03
|
Avnet Americas | Linear Type Position Sensors 5V Screw Tray - Trays (Alt: RDC1047A03) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$1.6560 | Buy Now |
DISTI #
RDC1047A03
|
Avnet Abacus | Linear Type Position Sensors 5V Screw Tray (Alt: RDC1047A03) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 975 |
|
$1.9630 / $2.5390 | Buy Now |