Part Details for RDC10320RB by Alps Alpine Co Ltd
Overview of RDC10320RB by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC10320RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Tray | 0Tray |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | LinearPosition Sensor 5V 3-Pin RoHS: Compliant |
3600 In Stock |
|
$1.0700 / $1.6000 | Buy Now |
|
LCSC | - Position Sensor ROHS | 1822 |
|
$0.9475 / $1.6100 | Buy Now |
|
Master Electronics | LinearPosition Sensor 5V 3-Pin RoHS: Compliant |
3600 In Stock |
|
$1.0700 / $1.6000 | Buy Now |
Part Details for RDC10320RB
RDC10320RB CAD Models
RDC10320RB Part Data Attributes:
|
RDC10320RB
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDC10320RB
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 30% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT; THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 30% |