Part Details for RDC1014A09 by Alps Alpine Co Ltd
Overview of RDC1014A09 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC1014A09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | LinearPosition Sensor 5V 3-Pin RoHS: Compliant |
4871 In Stock |
|
$2.0200 / $2.7300 | Buy Now |
DISTI #
51498652
|
Verical | Linear Position Sensor 5V 200000Cycles 3-Pin RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1907 | Americas - 4850 |
|
$2.4706 / $3.2118 | Buy Now |
|
CHIPMALL.COM LIMITED | SIP-3 Position Sensor ROHS | 1040 |
|
$0.7252 / $1.0615 | Buy Now |
|
LCSC | SIP-3 Position Sensors ROHS | 954 |
|
$0.7554 / $1.1057 | Buy Now |
|
Master Electronics | LinearPosition Sensor 5V 3-Pin RoHS: Compliant |
4871 In Stock |
|
$2.0200 / $2.7300 | Buy Now |
Part Details for RDC1014A09
RDC1014A09 CAD Models
RDC1014A09 Part Data Attributes
|
RDC1014A09
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDC1014A09
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 30% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 30% |