Part Details for RDC-800-130 by Essentra Components
Results Overview of RDC-800-130 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDC-800-130 Information
RDC-800-130 by Essentra Components is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RDC-800-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4876-ND
|
DigiKey | CARD GUIDE DEEP CHAN 8" .132" Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6457 | Buy Now |
DISTI #
144-RDC-800-130
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Deep,Snap In,Blk,8 in Lg RoHS: Compliant | 0 |
|
$1.2300 / $2.5300 | Order Now |
DISTI #
71185311
|
RS | Card Guide, Deep Channel, Natural, Nylon 6/6, Holds .125 in Max Panel,8.000 in L Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 177 |
|
$1.2800 | Buy Now |
|
Bisco Industries | 27 |
|
Buy Now | ||
|
Onlinecomponents.com | Horizontal Card Guide - 3.2 mm (0.125 in) - 203.2 mm (8.000 in) RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
RICRDC-800-130
|
DB Roberts | CARD GUIDE,DEEP,SNAP IN,BLK,8 | 200 |
|
$3.4592 / $4.9227 | Buy Now |
Part Details for RDC-800-130
RDC-800-130 CAD Models
RDC-800-130 Part Data Attributes
|
RDC-800-130
Essentra Components
Buy Now
|
Compare Parts:
RDC-800-130
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |