Part Details for RDC-250 by Essentra Components
Overview of RDC-250 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4870-ND
|
DigiKey | DEEP CH CARD GUIDE BLK 2-1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6008 In Stock |
|
$0.8884 / $1.7100 | Buy Now |
DISTI #
144-RDC-250
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Deep,Snap In,Blk,2.5 in Lg, Card Guide,Deep,Snap In,Blk RoHS: Compliant | 629 |
|
$0.8880 / $1.6800 | Buy Now |
DISTI #
71185304
|
RS | Card Guide, Deep Channel, Natural, Nylon 6/6, Holds .062 in Max Panel,2.500 in L | Essentra Components RDC-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 739 |
|
$1.7000 | Buy Now |
|
Future Electronics | Black Glass Filled Nylon Deep Channel Card Guide RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 279Bag |
|
$0.7550 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - 1.6 mm (0.062 in) - 63.5 mm (2.500 in) RoHS: Compliant |
900 In Stock |
|
$0.8190 / $1.2310 | Buy Now |
DISTI #
RICRDC-250
|
DB Roberts | CARD GUIDE,DEEP,SNAP IN,BLK,2. | 0 |
|
RFQ | |
|
Master Electronics | Horizontal Card Guide - 1.6 mm (0.062 in) - 63.5 mm (2.500 in) RoHS: Compliant |
900 In Stock |
|
$0.8190 / $1.2310 | Buy Now |
Part Details for RDC-250
RDC-250 CAD Models
RDC-250 Part Data Attributes:
|
RDC-250
Essentra Components
Buy Now
|
Compare Parts:
RDC-250
Essentra Components
|
Samacsys Manufacturer | Essentra Components |