Part Details for RDB105S by Gulfsemi
Overview of RDB105S by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RDB105S
RDB105S CAD Models
RDB105S Part Data Attributes
|
RDB105S
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
RDB105S
Gulfsemi
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DBS, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for RDB105S
This table gives cross-reference parts and alternative options found for RDB105S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDB105S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02S-H | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, DFS, 4 PIN | Formosa Microsemi Co Ltd | RDB105S vs DF02S-H |
CBRLD1-06 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, LPDIP-4 | Central Semiconductor Corp | RDB105S vs CBRLD1-06 |
DB105LS | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-LS, 4 PIN | Rectron Semiconductor | RDB105S vs DB105LS |
KBP105G | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Fagor Electrónica | RDB105S vs KBP105G |
DI106ST/R13 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | RDB105S vs DI106ST/R13 |
MBL106S-M3/I | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MBLS, 4 PIN | Vishay Intertechnologies | RDB105S vs MBL106S-M3/I |
DF06S-H | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, DFS, 4 PIN | Formosa Microsemi Co Ltd | RDB105S vs DF06S-H |