Part Details for RDB-10-NIST by Global Specialties
Results Overview of RDB-10-NIST by Global Specialties
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDB-10-NIST Information
RDB-10-NIST by Global Specialties is a Fiber Optic Splitter/Coupler.
Fiber Optic Splitter/Couplers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for RDB-10-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-RDB-10-NIST
|
Mouser Electronics | Decade Boxes HANDHELD RESIS DECADE BOX RoHS: Compliant | 0 |
|
$140.0000 | Order Now |
|
Onlinecomponents.com | RDB-10-NIST Resistance Decade Box w/NIST Cert, 1 Ohm - 11 MOhm, 28 Switches, 6" x 3.7" x 1.9" RoHS: Compliant | 0 |
|
$124.5600 / $131.4800 | Buy Now |
Part Details for RDB-10-NIST
RDB-10-NIST CAD Models
RDB-10-NIST Part Data Attributes
|
RDB-10-NIST
Global Specialties
Buy Now
|
Compare Parts:
RDB-10-NIST
Global Specialties
Select a part to compare: |
Samacsys Manufacturer | GLOBAL SPECIALTIES |