Part Details for RDA2032ZTR7 by RF Micro Devices Inc
Overview of RDA2032ZTR7 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Part Details for RDA2032ZTR7
RDA2032ZTR7 CAD Models
RDA2032ZTR7 Part Data Attributes
|
RDA2032ZTR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RDA2032ZTR7
RF Micro Devices Inc
RF and Baseband Circuit, 5.20 X 5.20 MM, ROHS COMPLIANT, MCM-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Part Package Code | MCM | |
Package Description | HQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.36 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5.2 mm |
Alternate Parts for RDA2032ZTR7
This table gives cross-reference parts and alternative options found for RDA2032ZTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDA2032ZTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDA2032ZSR | RF and Baseband Circuit, 5.20 X 5.20 MM, ROHS COMPLIANT, MCM-32 | RF Micro Devices Inc | RDA2032ZTR7 vs RDA2032ZSR |
RDA2032ZTR13 | RF and Baseband Circuit, 5.20 X 5.20 MM, ROHS COMPLIANT, MCM-32 | RF Micro Devices Inc | RDA2032ZTR7 vs RDA2032ZTR13 |